Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908726Copy
Manufacturer Standard Lead Time11 weeks
Order Code4914073
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM683.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM683.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908726Copy
Manufacturer Standard Lead Time11 weeks
Order Code4914073
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)1Ports
Peak Surge Current2kA
Suppressor MountingDIN Rail
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
2kA
Product Range
-
No. of LAN Ports (Input)
1Ports
Suppressor Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
