Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3213138Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915214
Product RangeCLIPLINE Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM73.940 |
| 10+ | RM72.470 |
| 25+ | RM70.990 |
| 100+ | RM69.510 |
| 250+ | RM68.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM73.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3213138Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915214
Product RangeCLIPLINE Series
Technical Datasheet
Accessory TypePlug In Bridge
For Use WithPhoenix Contact CLIPLINE Series Terminal Blocks
No. of Positions20Ways
Pitch Spacing3.5mm
Product RangeCLIPLINE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Plug In Bridge
No. of Positions
20Ways
Product Range
CLIPLINE Series
For Use With
Phoenix Contact CLIPLINE Series Terminal Blocks
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
