Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3273724Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914858
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM27.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM27.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3273724Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914858
Technical Datasheet
Rated Current32A
Rated Voltage800V
No. of Poles7 Pole
Line Side Connections Per Pole3
Line Side Connection MethodPush In
Line Side Wire Size Max10AWG
Load Side Connections Per Pole4
Load Side Connection MethodPush In
Load Side Wire Size Max10AWG
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
32A
No. of Poles
7 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
4
Load Side Wire Size Max
10AWG
SVHC
No SVHC (04-Feb-2026)
Rated Voltage
800V
Line Side Connections Per Pole
3
Line Side Wire Size Max
10AWG
Load Side Connection Method
Push In
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02586
