Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No804346Copy
Manufacturer Standard Lead Time6 weeks
Order Code4916118
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM145.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM145.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No804346Copy
Manufacturer Standard Lead Time6 weeks
Order Code4916118
Technical Datasheet
Label TypeIdentification
Label Height180mm
Label Width180mm
Label Diameter-
Label MaterialABS
Label ColourWhite
Pack Quantity10
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Identification
Label Width
180mm
Label Material
ABS
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Label Height
180mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39203000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
