Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1520068Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2402306 |
| Also Known As | 1520068, SACC-EC-MS-5CON-M16/0,5 SCO |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
20 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM97.420 |
| 10+ | RM95.800 |
| 25+ | RM94.170 |
| 100+ | RM92.540 |
| 250+ | RM90.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM97.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1520068Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2402306 |
| Also Known As | 1520068, SACC-EC-MS-5CON-M16/0,5 SCO |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.6" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 19.6" |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0259 |
