Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoTCP 32DC/5A MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4917713
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM57.680 |
| 5+ | RM56.530 |
| 10+ | RM55.380 |
| 20+ | RM54.220 |
| 40+ | RM53.070 |
| 100+ | RM51.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM57.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoTCP 32DC/5A MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4917713
Technical Datasheet
Product Range-
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC-
Circuit Breaker MountingPlug In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00418
