Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoVAL-SPP-T2-275-1+1-UT-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code4917717
Product RangeVAL-SPP Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM902.330 |
| 5+ | RM884.290 |
| 10+ | RM866.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM902.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoVAL-SPP-T2-275-1+1-UT-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code4917717
Product RangeVAL-SPP Series
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles-
SPD TypeType 2
Peak Surge Current40kA
Continuing Operating Voltage Max275VAC
Suppressor MountingDIN Rail
Product RangeVAL-SPP Series
Plug TypeIEC 61643-11
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
Type 2
Continuing Operating Voltage Max
275VAC
Product Range
VAL-SPP Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Peak Surge Current
40kA
Suppressor Mounting
DIN Rail
Plug Type
IEC 61643-11
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2367
