PICOSCOPE 5462E+ MSO
PC USB Oscilloscope, PicoScope 5000E Series, 4 Analogue, 16 Digital, 200 MHz, 5 GSPS, 2 Gpts

Need more?
| Quantity | Price |
|---|---|
| 1+ | RM16,482.300 |
Product Information
Product Overview
PICOSCOPE 5462E+ MSO is a PicoScope 5000E series, 4-channel, 16-bit USB MSO. It is the first four-channel oscilloscope in its class to combine 16-bit resolution with a low noise floor and high dynamic range, enabling accurate measurement of low-level signals. Equipped with high-performance ADCs on all four channels, it can capture subtle millivolt-level transitions, power supply ripple, distortion, and other low-amplitude signals with exceptional precision, making it ideal for detailed analogue system analysis and testing.
- 4 analogue and 16 digital channel oscilloscope
- 16-bit mode with 60MHz bandwidth, 2.5GS/s sampling, 1GS capture memory
- 8-bit mode with 200MHz bandwidth, 5GS/s sampling, 2GS capture memory
- 22µV RMS noise floor at 20MHz enables accurate low-level signal measurements
- > 73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth
- Advanced triggering includes edge, pulse width, runt, logic and interval triggers
- Decodes I²C, SPI, UART, CAN, LIN, FlexRay, USB and many other protocols
- 5 year warranty
- Dimension is 221 x 173 x 30mm
Technical Specifications
PicoScope 5000E Series
200MHz
2 Gpts
5462E+ MSO, USB Cable, TA136 MSO Cable, 2x TA139 Set of MSO Clips, Power Supply, TA537 Adapter/Guide
USB
4 Analogue, 16 Digital
5GSPS
1.75ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
