
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 6000E MSO PODCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4833949 |
| Product Range | PicoScope 6000E Series |
| Also Known As | TA369 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,980.080 |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 6000E MSO PODCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4833949 |
| Product Range | PicoScope 6000E Series |
| Also Known As | TA369 |
| Technical Datasheet | |
| Accessory Type | 8-Channel MSO Pods |
| For Use With | Pico Technology PicoScope 6000E Series Oscilloscopes |
| Product Range | PicoScope 6000E Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PICOSCOPE 6000E MSO POD is a 8 channel, PicoScope 6000E series MSO pod. The PicoScope 6000E series MSO capability consists of a detachable active MSO pod, powered by the scope, with eight permanently attached flying leads terminating in MSO probes for connection to the circuit under test. The MSO pod connects to either of two digital interface ports on the scope front panel using a digital interface cable. All PicoScope 6000E Series models support the MSO pod.
- 8 digital inputs per pod
- 500MHz bandwidth
- 5GS/s sampling on 16 digital channels
- Selection of ground clips for easy connection to 2-row, 2.54mm (0.1")-pitch headers
Contents
MSO pod, Sprung test hooks (pack of 12), Ground leads 94mm (8), 1-way ground clip (converts flying lead to 2 x 1 2.54mm pitch header (8 pieces)), 4-way ground clip (converts flying leads to 2 x 4 2.54mm pitch header (1 piece)), 8-way ground clip (converts flying leads to 2 x 8 2.54mm pitch header (1 piece)), MSO pod to oscilloscope interface cable, MSO pod carry case.
Technical Specifications
| Accessory Type | 8-Channel MSO Pods |
|---|---|
| Product Range | PicoScope 6000E Series |
| For Use With | Pico Technology PicoScope 6000E Series Oscilloscopes |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .518 |
