PQ409
PC USB Oscilloscope, CC056 Calibration, PicoScope 6000E Series, 4 Channel, 1 GHz, 5 GSPS, 4 Gpts

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PQ409Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4926930 |
| Product Range | PicoScope 6000E Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM78,936.000 |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PQ409Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4926930 |
| Product Range | PicoScope 6000E Series |
| Technical Datasheet | |
| Product Range | PicoScope 6000E Series |
| Scope Channels | 4 Channel |
| Bandwidth | 1GHz |
| Sampling Rate | 5GSPS |
| Display Memory Depth | 4 Gpts |
| Calculated Rise Time | 350ps |
| Kit Contents | 6426E PC OSC, 4x Passive Probe, Power Supply, Localized IEC Mains Lead, 1.8m USB Cable, Case, QSG |
| Manufacturer Warranty | 5 Years |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PQ409 is a PicoScope 6426E USB oscilloscope kit bundled with a CC056 calibration certificate. The PicoScope 6426E is a PicoScope 6000E series FlexRes oscilloscope that provides 8 to 12 bits of vertical resolution, with up to 1GHz bandwidth and 5GS/s sampling rate. Models with four analogue channels have the timing and amplitude resolution you need to reveal critical signal integrity issues such as timing errors, glitches, dropouts, crosstalk and metastability issues. This oscilloscope is ideal for design engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics and automotive designs, and for researchers and scientists working on multi-channel high-performance experiments in physics labs, particle accelerators and similar facilities.
- Supports up to 16 digital MSO channels
- 200ms capture time at 5GS/s
- Up to 4GS capture memory
- 300000 waveforms per second update rate
- PicoScope, PicoLog® and PicoSDK® software included
- 21 serial protocol decoder / analysers included
- Mask limit testing and user-definable alarms
- High-resolution time-stamping of waveforms
- Over ten million DeepMeasure™ results per acquisition
- Advanced triggers: edge, window, pulse width, window pulse width, dropout, interval, runt and logic
Contents
PicoScope 6000E series PC oscilloscope, P2056 500MHz 10:1 passive probes (4), User’s guide, 12V power adaptor, universal input, Localized IEC mains lead, USB cable, Storage/carry case, CC056 calibration certificate.
Technical Specifications
| Product Range | PicoScope 6000E Series |
|---|---|
| Bandwidth | 1GHz |
| Display Memory Depth | 4 Gpts |
| Kit Contents | 6426E PC OSC, 4x Passive Probe, Power Supply, Localized IEC Mains Lead, 1.8m USB Cable, Case, QSG |
| Plug Type | - |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 5GSPS |
| Calculated Rise Time | 350ps |
| Manufacturer Warranty | 5 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.47 |
