PQ431
Vector Network Analyser, CC046 Calibration, PC Based, 300kHz to 8.5GHz, 3 Years, PicoVNA 100 Series

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PQ431Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4926932 |
| Product Range | PicoVNA 100 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM53,540.260 |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PQ431Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4926932 |
| Product Range | PicoVNA 100 Series |
| Technical Datasheet | |
| Vector Network Analyzer Type | PC Based |
| Test Frequency Range | 300kHz to 8.5GHz |
| Sensitivity dBm | - |
| Manufacturer Warranty | 3 Years |
| Product Range | PicoVNA 100 Series |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PQ431 is a PicoVNA 108 vector network analyser with CC046 calibration certificate. PicoVNA 108 is a compact, USB-controlled, PC-based vector-network analyser covering 300kHz to 8.5GHz, using the same “Quad RX” four-receiver architecture as its smaller sibling. It delivers up to 124dB dynamic range (at 10Hz resolution bandwidth), maintains very low trace noise (~0.005–0.006 dB RMS at 140kHz bandwidth), and can perform very fast measurements (over 5,500 dual-port S-parameter measurements per second). Thanks to features like reference-plane offsetting, de-embedding, time-domain and port-impedance transformations, plus support for mixer measurements, P1dB/AM-to-PM utilities, and calibration standards, the PicoVNA 108 offers a powerful and flexible solution for RF/microwave design, antenna tuning, cable and filter testing, and other advanced network-analysis tasks up to 8.5GHz.
- Professional and portable performance at low cost
- Half-rack, small-footprint, lightweight package
- Multiple live and memory traces on dual y-axis display channels
- Save on trigger for high-speed device profiling
- Dual-frequency mixer measurements with VSWR correction
- Phase meter, P1dB, AM to PM, and stand-alone signal generator utilities
- Dimension is 286mm L x 174mm W x 61mm H
- 3 years warranty
Contents
PicoVNA vector network analyser, PS010 universal input 12V 4.5A output power supply, PA153 PicoVNA carry case, DI111 PicoVNA software and documents on USB flash drive, TA486 PicoWrench RF combination wrench, 1.8m MI106 Pico blue USB 2.0 cable, CC046 calibration certificate.
Technical Specifications
| Vector Network Analyzer Type | PC Based |
|---|---|
| Sensitivity dBm | - |
| Product Range | PicoVNA 100 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Test Frequency Range | 300kHz to 8.5GHz |
|---|---|
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.16 |
