
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA065 PROBE KIT ADVCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4832547 |
| Product Range | 6000 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM429.230 |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA065 PROBE KIT ADVCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4832547 |
| Product Range | 6000 Series |
| Technical Datasheet | |
| Kit Contents | 1x Coding Rings (Set) 3x4 Colour, 1x Ground Blade 2.5, 1x Ground Lead 15cm, 1x Ground Spring 2.5 |
| Product Range | 6000 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA065 PROBE KIT ADV is an advanced accessory kit for the 2.5mm passive probes. Compatible probes are TA061 1.5GHz low-impedance probe with SMA, TA062 1.5GHz low-impedance probe with BNC, TA150 350MHz high-impedance probe and TA133 500MHz high-impedance probe.
Contents
1 x coding rings (set) 3x4 colours, 1 x ground blade 2.5, 1 x ground lead 15cm, 1 x ground spring 2.5, 1 x IC cap 2.5 0.5mm pitch green, 1 x IC cap 2.5 0.65mm pitch blue, 1 x IC cap 2.5 0.8mm pitch grey, 1 x IC cap 2.5 1.0mm pitch brown, 1 x IC cap 2.5 1.27mm pitch black, 1 x insulating cap 2.5, 1 x PCB adapter kit 2.5, 1 x self-adhesive Cu pad 2 x 2cm, 1 x solid tip CuBe 0.5mm, 1 x spring tip gold plated 0.5mm, 1 x sprung hook 2.5, 1 x BNC adapter.
Technical Specifications
| Kit Contents | 1x Coding Rings (Set) 3x4 Colour, 1x Ground Blade 2.5, 1x Ground Lead 15cm, 1x Ground Spring 2.5 |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | 6000 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
