Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA066 PROBE KIT BASICCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4832548 |
| Product Range | 6000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM181.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM181.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA066 PROBE KIT BASICCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4832548 |
| Product Range | 6000 Series |
| Technical Datasheet | |
| Kit Contents | Ground Lead 150mm, Solid Tip CuBe 0.5mm, Spring Tip Gold Plated 0.5mm, Sprung Hook 2.5 Short |
| Product Range | 6000 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA066 PROBE KIT BASIC is a basic accessory kit for the 2.5mm passive probes. Compatible probes include TA061 1.5GHz low-impedance probe with SMA, TA062 1.5GHz low-impedance probe with BNC, TA150 350MHz high-impedance probe and TA133 500MHz high-impedance probe.
Contents
Ground lead 15cm, Solid tip CuBe 0.5mm, Spring tip gold plated 0.5mm, Spring hook (short, 2.5mm / 30V AC).
Technical Specifications
| Kit Contents | Ground Lead 150mm, Solid Tip CuBe 0.5mm, Spring Tip Gold Plated 0.5mm, Sprung Hook 2.5 Short |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | 6000 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011 |
