Print Page
TA067 PROBE KIT STD
Standard Accessory Kit, Ground Lead 150mm, Insulating Cap 2.5, Solid Tip CuBe 0.5mm, Spring Tip
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA067 PROBE KIT STDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4854297 |
| Product Range | PICOSCOPE 6000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM318.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM318.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA067 PROBE KIT STDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4854297 |
| Product Range | PICOSCOPE 6000 Series |
| Technical Datasheet | |
| Kit Contents | Ground Lead 150mm, Insulating Cap 2.5, Solid Tip CuBe 0.5mm, Spring Tip Gold Plated, Sprung Hook |
| Product Range | PICOSCOPE 6000 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA067 PROBE KIT STD is a standard accessory kit for the 2.5mm passive probes. Compatible probes include TA061 1.5GHz low-impedance probe with SMA, TA062 1.5GHz low-impedance probe with BNC, TA150 350MHz high-impedance probe and TA133 500MHz high-impedance probe.
Contents
15cm ground lead, Insulating cap 2.5mm, Solid tip CuBe 0.5mm, Spring tip gold plated 0.5mm, Spring hook (short, 2.5mm / 30V AC), Trimmer tool, BNC adapter 2.5mm.
Technical Specifications
| Kit Contents | Ground Lead 150mm, Insulating Cap 2.5, Solid Tip CuBe 0.5mm, Spring Tip Gold Plated, Sprung Hook |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | PICOSCOPE 6000 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
