Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA339 PREMIUM N(M)-PC3.5(F)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844812 |
| Product Range | PicoVNA 100 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM5,244.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,244.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA339 PREMIUM N(M)-PC3.5(F)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844812 |
| Product Range | PicoVNA 100 Series |
| Technical Datasheet | |
| Accessory Type | Premium Test Lead |
| For Use With | Pico Technology PicoVNA 100 Series Vector Network Analyzers |
| Product Range | PicoVNA 100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA339 PREMIUM N(M)-PC3.5(F) is a premium 8.5GHz flex-form test lead. This is a high-quality, robust flex-form cable with stainless steel connector. The cable is flexible but tend to hold their form until intentionally moved to a new position. This enhances repeatability for bench measurements at fixed port locations or for test installations. Flatness and phase variation are specified at up to 8.5GHz when a straight cable is formed as one 360° turn around a 10cm mandrel.
- N(m) - PC3.5(f) connector
- Low density PTFE dielectric
- 50 ohm impedance
- 600mm cable length
Technical Specifications
| Accessory Type | Premium Test Lead |
|---|---|
| Product Range | PicoVNA 100 Series |
| For Use With | Pico Technology PicoVNA 100 Series Vector Network Analyzers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
