Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA340 ADA-PREM-MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844854 |
| Product Range | PicoVNA 100 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM861.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM861.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA340 ADA-PREM-MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844854 |
| Product Range | PicoVNA 100 Series |
| Technical Datasheet | |
| Accessory Type | ADA-PREM-MM Premium Test Port Adapter PC3.5(m-m) |
| For Use With | Pico Technology PicoVNA 100 Series Vector Network Analyzers |
| Product Range | PicoVNA 100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA340 ADA-PREM-M is a premium PC3.5(m) to PC3.5(m) test port adaptor. PC3.5 connector offers closer impedance tolerance than SMA. Using test port adaptor to change the gender of the test port is an easy and economical way to interface with both male and female DUTs.
- 27GHz bandwidth
- 50 ohm impedance
Technical Specifications
| Accessory Type | ADA-PREM-MM Premium Test Port Adapter PC3.5(m-m) |
|---|---|
| Product Range | PicoVNA 100 Series |
| For Use With | Pico Technology PicoVNA 100 Series Vector Network Analyzers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
