Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA346 SOLT-PREM-MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844882 |
| Product Range | PicoVNA 100 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM5,791.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,791.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA346 SOLT-PREM-MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844882 |
| Product Range | PicoVNA 100 Series |
| Technical Datasheet | |
| Accessory Type | SOLT-PREM-M Premium 8.5 GHz SOLT Calibration Kit, PC3.5(m) |
| For Use With | Pico Technology PicoVNA 100 Series 8.5 GHz Vector Network Analyzers |
| Product Range | PicoVNA 100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA346 SOLT-PREM-M is a premium 8.5GHz SOLT calibration kit (PC3.5 male). It offers a range of short, open, load and through (SOLT), 5-port manual calibration kit. This kit has high-performance, tight tolerance stainless steel interface connector and supplied as an assembled five-port “Y” SOLT. It can be disassembled for individual usage, or for economical refurbishment should a calibration standard be damaged. Each SOLT is supplied with calibration data linked to the kit serial number.
- Premium PC3.5 kit is calibrated to reduced uncertainty using TRL intercomparison above 1.5GHz
Technical Specifications
| Accessory Type | SOLT-PREM-M Premium 8.5 GHz SOLT Calibration Kit, PC3.5(m) |
|---|---|
| Product Range | PicoVNA 100 Series |
| For Use With | Pico Technology PicoVNA 100 Series 8.5 GHz Vector Network Analyzers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .196 |
