
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA347 SOLT-PREM-FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844883 |
| Product Range | PicoVNA 100 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM5,791.780 |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA347 SOLT-PREM-FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844883 |
| Product Range | PicoVNA 100 Series |
| Technical Datasheet | |
| Accessory Type | SOLT-PREM-F Premium 8.5 GHz SOLT Calibration Kit, PC3.5(f) |
| For Use With | Pico Technology PicoVNA 100 Series 8.5 GHz Vector Network Analyzers |
| Product Range | PicoVNA 100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA347 SOLT-PREM-F is a premium 8.5 GHz SOLT calibration kit (PC3.5 female). Calibration standards have particular significance to the overall performance of a VNA, so we recommend that you select your accessories carefully. Standards are often the weakest links in a VNA measurement, generally contributing significantly to measurement uncertainty despite their high cost. At the lowest levels of uncertainty, costs can be significant and measurements can be compromised by seemingly quite minor damage or wear. For these reasons, many customers hold both premium-grade items for calibration, reference or measurement standards, and standard-grade items as working or transfer standards.
- Premium PC3.5 kit is calibrated to reduced uncertainty using TRL intercomparison above 1.5GHz
Technical Specifications
| Accessory Type | SOLT-PREM-F Premium 8.5 GHz SOLT Calibration Kit, PC3.5(f) |
|---|---|
| Product Range | PicoVNA 100 Series |
| For Use With | Pico Technology PicoVNA 100 Series 8.5 GHz Vector Network Analyzers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .192 |
