Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA356 TORQUE WRENCH SMACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844866 |
| Product Range | PicoVNA 100 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,538.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,538.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA356 TORQUE WRENCH SMACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4844866 |
| Product Range | PicoVNA 100 Series |
| Technical Datasheet | |
| Accessory Type | SMA / PC3.5 / K-Type Dual-Break Torque Wrench |
| For Use With | Pico Technology PicoVNA 100 Series Vector Network Analyzers |
| Product Range | PicoVNA 100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA356 TORQUE WRENCH SMA is a dual-break torque wrench.
- 1N·m (8.85in·lb) preset torque limit and 8mm across flats
Technical Specifications
| Accessory Type | SMA / PC3.5 / K-Type Dual-Break Torque Wrench |
|---|---|
| Product Range | PicoVNA 100 Series |
| For Use With | Pico Technology PicoVNA 100 Series Vector Network Analyzers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82041100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .083 |
