
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA489 AD2801Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4832557 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM9,285.660 |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA489 AD2801Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4832557 |
| Technical Datasheet | |
| Kit Contents | AD2801 Probe, Power Unit & BNC Assembly, 2x 0.8x70mm/0.8x130mm Test Wires Red/Black, 3Pcs 9V Battery |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA489 AD2801 is a 800MHz bandwidth differential probe ideal for measuring high-speed differential signals. This differential probe extends the functionality of standard single-ended input oscilloscopes to allow a safe and accurate method of making differential voltage measurements. Applications include making safe measurements in power circuit applications and acquisition of high-speed balanced differential signals found in serial communications buses. Recently redesigned, the AD2801 replaces the TA046 with the same performance specifications, but with improved powering options. This probe now includes an in-line battery module, with a 5V USB power lead (TA531) integrated for use with standard off-the-shelf USB chargers.
- 10:1 attenuation ratio
- ±2% DC accuracy
- 220ps rise time
- 100kohm, 2pF each side to ground input impedance
- Powered by 9V (PP3, 6LR61) battery
- 1300mm length
- Dimension is 112 x 22 x 15mm (probe body), 111 x 32 x 32mm(power unit)
Contents
AD2801 probe body, power unit and BNC assembly, 1 x pair test wires(red and black, 0.8mm x 70mm), 1 x pair test wires(red and black, 0.8mm x 130mm), 1x pair large grabbers(5mm wide, red and black), 1 x pair small grabbers(2.5mm wide, red and black), Test tip(0.8 mm, 6 pcs), 2-pin prods(assorted lengths, 3 pcs), 9V battery, TA531 USB to DC jack power cable.
Technical Specifications
| Kit Contents | AD2801 Probe, Power Unit & BNC Assembly, 2x 0.8x70mm/0.8x130mm Test Wires Red/Black, 3Pcs 9V Battery |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |
