Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW57-XB1A4A10-20Copy
Order Code9659200
Also Known As4-1423675-0
Your Part Number
No Longer Stocked
Product Overview
The W57-XB1A4A10-20 is a single-pole compact push-to-reset thermal Circuit Breaker with series trip function. It has 0.250-inch (6.35mm) quick-connect straight terminals.
- White button and red rate marking (vertical)
- Plastic, 9.8 (double D) x 9.6mm long, M11x1 threads, (similar to 7/16"), hex base mounting bushing
- Metal knurled nut/hex nut mounting hardware
Applications
Industrial, Safety
Technical Specifications
Current Rating
20A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
