Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWERCONNECTIONS |
|---|---|
| Manufacturer Part No | CP2ACopy |
| Order Code | 1278760 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | POWERCONNECTIONS |
|---|---|
| Manufacturer Part No | CP2ACopy |
| Order Code | 1278760 |
| Technical Datasheet | |
| Convert From | Euro |
| Convert To | BS546 |
| Current Rating | 5A |
| Fuse Current | 10A |
| Connector Colour | Black |
| Connector Body Material | PP (Polypropylene) Body |
| Voltage Rating VAC | 250V |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A plug adaptor that quickly and easily converts CEE7 2-pin Euro plugs to BS546 standard 3-pin Indian plugs. Only one screw needs to be turned to fit the adaptor.
- No loose parts
- Non-removable cover
Technical Specifications
| Convert From | Euro |
|---|---|
| Current Rating | 5A |
| Connector Colour | Black |
| Voltage Rating VAC | 250V |
| SVHC | To Be Advised |
| Convert To | BS546 |
|---|---|
| Fuse Current | 10A |
| Connector Body Material | PP (Polypropylene) Body |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036287 |
