Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERSOLVE
Manufacturer Part NoPSE65-18
Order Code1165765
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWERSOLVE
Manufacturer Part NoPSE65-18
Order Code1165765
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max80W
Output Voltage - Output 118VDC
Output Current - Output 14.44A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Current - Output 1
4.44A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75