Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | HT8095LEDCopy |
| Order Code | 2113895 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | HT8095LEDCopy |
| Order Code | 2113895 |
| Technical Datasheet | |
| Magnifier Type | Bench/Desktop |
| Arm Length | - |
| For Use With | - |
| Magnification | - |
| Product Range | - |
| Plug Type | - |
Product Overview
- Compact, stylish magnifier lamp with table base
- 90 White LED lights
- Adjustable head allows for the lamp to be moved to suit your position
- 3 Diopter + 12 Diopter
- On/Off switch
- Lens size: 4.25" x 6.85"
- Colour: White
- Supply voltage: 220-240V ac
Technical Specifications
| Magnifier Type | Bench/Desktop |
|---|---|
| For Use With | - |
| Product Range | - |
| Arm Length | - |
|---|---|
| Magnification | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90138000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.32 |
