Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELL0535Copy
Order Code4951172
Product RangePro Elec Plugtop Power Supplies
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM126.880 |
| 5+ | RM116.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM126.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0535Copy
Order Code4951172
Product RangePro Elec Plugtop Power Supplies
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs5 Output
Output Power Max100W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 212V
Output Current - Output 23A
Output ConnectorUSB Type C
Output Voltage - Output 320V
Output Current - Output 35A
Power Supply Output TypeProgrammable
Input Voltage VAC90V AC to 264V AC
Product RangePro Elec Plugtop Power Supplies
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
20V
Power Supply Output Type
Programmable
Product Range
Pro Elec Plugtop Power Supplies
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
5 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Connector
USB Type C
Output Current - Output 3
5A
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
