You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7827340
Label, Self Adhesive, 16 mm, 38 mm, Metallised Polyester
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 7827340
- Order Code:
- 1717350
- Technical Datasheet:
- 7827340 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Self Adhesive
- :
- 16mm
- :
- 16mm x 38mm
- :
- 38mm
- :
- -
- :
- Metallised Polyester
- :
- Fixed Asset No (+ Blank Space Underneath)
- :
- White on Black
- :
- 350
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily applied to any clean, dry, oil free surface
- Each label is smudge-free and permanently debossed once marked
- Each pack contains 350 labels measuring 16x38mm
- Labels supplied on a backing card to provide a firm writing surface
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 350
Quantity | Price | Your Price |
---|---|---|
1+ | RM84.28 | |
5+ | RM80.66 | |
10+ | RM78.91 | |
25+ | RM76.09 | |
50+ | RM73.32 | |
100+ | RM69.80 |
Pricing is unavailable. Please contact customer services.