Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No860128-100MCopy
Order Code1190166
Technical Datasheet
Cable ShieldingScreened
No. of Cores25Core
Wire Gauge-
Conductor Area CSA0.055mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating-
Product Range-
Alternatives for 860128-100M
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6mm
Product Range
-
No. of Cores
25Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2
