Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No860183-25M.Copy
Order Code1190162
Technical Datasheet
Cable ShieldingScreened
No. of Cores15Core
Wire Gauge-
Conductor Area CSA0.055mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5mm
Voltage Rating250V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
5mm
Product Range
-
No. of Cores
15Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06
