Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | ACDM2Copy |
| Order Code | 8663076 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | ACDM2Copy |
| Order Code | 8663076 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Product Range | TUK SGACK902S Keystone Coupler |
| Marker / Pen Type | CD / DVD / Blu Ray Marker |
| Ink Colour | Black, Blue |
| Tip Shape | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | TUK SGACK902S Keystone Coupler |
|---|---|
| Ink Colour | Black, Blue |
| SVHC | To Be Advised |
| Marker / Pen Type | CD / DVD / Blu Ray Marker |
|---|---|
| Tip Shape | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 96082000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024 |
