Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAXO-00010
Order Code1455406
Technical Datasheet
Contact OrientationSame Sided Contacts
Jacket ColourGrey
Product Range-
Product Overview
The AXO-00010 is a 210mm 30-way flexible Flat Ribbon Cable with 0.5mm pitch. It consists of flat tin-plated copper conductors insulated between polyester based tapes. Depending on the type of interconnection used, reinforcement tapes can be added to the cable ends to allow for connector compatibility.
- For use with FFC/FCP range of connectors
- Reinforcing tape bonded to underside to ensure easy and accurate insertion into the connector
- High reliability - compatible with ZIF/LIF connectors
- Greater flexlife than equivalent PVC products
Applications
Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Contact Orientation
Same Sided Contacts
Product Range
-
Jacket Colour
Grey
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804