Product Information
Product Overview
The AXO-00023 is a 210mm 8-way flat flexible Ribbon Cable with 1.25mm pitch. It consists of flat tin-plated copper conductors insulated between polyester based tapes. Depending on the type of interconnection used, reinforcement tapes can be added to the cable ends to allow for connector compatibility. The reinforcing tape bonded to underside for cable to ensure easy and accurate insertion into the connector. The parameter of transfer impedance ZT given in ohms/meter is used to characterise the shielding of flat cable. For the shielding of flat cable, the best compromise between good electromagnetic protection, light weight and a good flexibility has been achieved with 10μm aluminium foils which are wrapped around the flat cable to assure 360° coverage. This shield is grounded to one or several conductors by welding. This flat flexible cable is used for board-to-board interconnections in numerous applications.
- Flat flexible cable for use with FFC/FCP range of connectors
- High reliability
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Communications & Networking, Signal Processing
Technical Specifications
Same Sided Contacts
-
Grey
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate