Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBK 25.0 BLK 50MCopy
Order Code1179191
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size196 x 0.4mm
Reel Length (Metric)50m
Reel Length (Imperial)164ft
Operating Temperature Max70°C
Conductor Area CSA25mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter11.5mm
Approval Specification-
Product Range-
Alternatives for BK 25.0 BLK 50M
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
50m
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
11.5mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
196 x 0.4mm
Reel Length (Imperial)
164ft
Conductor Area CSA
25mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16
