Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoJY-1066 BLACKCopy
Manufacturer Standard Lead Time23 weeks
Order Code2580400
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM216.070 |
| 4+ | RM206.730 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM216.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY-1066 BLACKCopy
Manufacturer Standard Lead Time23 weeks
Order Code2580400
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge25AWG
Conductor Area CSA0.0785mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size10 x 0.12mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating-
Product Range-
Product Overview
An extremely flexible twin audio cable, each core individually screened and laid side by side in a 'figure of 8' configuration, thus keeping crosstalk problems to a minimum. The conductors are manufactured using 99.99% Oxygen Free Copper (OFC) enabling signal distortion, resistance and interference to be kept to an absolute minimum. The cable is supplied on 100m reels.
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
25AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.4mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.0785mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
10 x 0.12mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
