Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoMG-16 WHITECopy
Manufacturer Standard Lead Time3 weeks
Order Code5126938
Your Part Number
236 In Stock
Need more?
236 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMG-16 WHITECopy
Manufacturer Standard Lead Time3 weeks
Order Code5126938
Technical Datasheet
Thread SizeM16
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourWhite
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M16
Cable Diameter Max
8mm
Gland Colour
White
Product Range
-
Cable Diameter Min
4mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
