Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP3746.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3363382
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM182.820 |
Price for:1 Reel: (328.08ft/100m)
Minimum: 1
Multiple: 1
RM182.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP3746.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3363382
Technical Datasheet
Cable ShieldingScreened
No. of Cores-
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size20 x 0.1mm
Conductor Material-
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Superb quality, highly flexible microphone cable
- OFC conductors
- Spiral braid, Aluminium foil + cotton yarn
- Supplied on 100m reels
- Conductors: 20/0.10mm OFC
- Insulation: LDPE
- O/D: 3mm soft PVC
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328.08ft
Jacket Colour
Black
Conductor Material
-
External Diameter
-
Product Range
-
No. of Cores
-
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
20 x 0.1mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.662
