Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP79
Order Code1465925
Technical Datasheet
Jacket MaterialLSPVC
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size24 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA0.75mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.33mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PP79 is a 100m single core flexible Hook-up Wire with copper conductor and a low smoke zero halogen jacket.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Jacket Material
LSPVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
Black
No. of Max Strands x Strand Size
24 x 0.2mm
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
2.33mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3