Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31049RCopy
Order Code1335089
Technical Datasheet
In Line Connector ABT
Connector TypeAdaptor
Connector Type ABT
In Line Connector BBT
Connector Type BBT
Product Range-
Convert From GenderPlug
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions4Ways
Product Overview
This unit is designed to prevent eavesdropping or dialling across calls when an extension line is fitted. A switching device is incorporated in the adaptor together with LED indicators. When one of the telephones is in use, the unit blocks interference and eavesdropping from the other telephone. This is indicated through the LED.
- Simple 'plug in' installation
- Suitable for use where extension lines are fitted
Technical Specifications
In Line Connector A
BT
Connector Type A
BT
Connector Type B
BT
Convert From Gender
Plug
Convert To Gender
Receptacle
Connector Type
Adaptor
In Line Connector B
BT
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
