Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31051R
Order Code1335092
Technical Datasheet
Connector TypeAdaptor
Connector Type ABT
Connector Type BRJ11
Product Range-
Product Overview
- A BT style telephone adaptor
Technical Specifications
Connector Type
Adaptor
Connector Type B
RJ11
SVHC
No SVHC (07-Jul-2017)
Connector Type A
BT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15