Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No8582-1.8M BLACK, ROHS
Order Code1004583
Technical Datasheet
Connector Type AIEEE 1394 FireWire Plug, 4 Way
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 4 Way
Jacket Colour
-
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1