Print Page
COAX LEAD RT ANG.M-M 2M WHITE
Audio / Video Cable Assembly, TV, Coaxial Plug, 90°, TV, Coaxial Plug, 90°, 6.6 ft, 2 m, White
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | COAX LEAD RT ANG.M-M 2M WHITECopy |
| Order Code | 4274258 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | COAX LEAD RT ANG.M-M 2M WHITECopy |
| Order Code | 4274258 |
| Technical Datasheet | |
| Connector Type A | TV, Coaxial Plug, 90° |
| Connector Type B | TV, Coaxial Plug, 90° |
| Jacket Colour | White |
| Product Range | - |
Alternatives for COAX LEAD RT ANG.M-M 2M WHITE
2 Products Found
Technical Specifications
| Connector Type A | TV, Coaxial Plug, 90° |
|---|---|
| Jacket Colour | White |
| Connector Type B | TV, Coaxial Plug, 90° |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
