Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | HP-665MCopy |
| Order Code | 4256402 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | HP-665MCopy |
| Order Code | 4256402 |
| Technical Datasheet | |
| Frequency Response Min | 20Hz |
| Frequency Response Max | 20kHz |
| Impedance | 64ohm |
| Drive Unit Type | 0 |
| Connector Type | 2 x Mono 6.35mm Jack Plugs |
| Lead Length | 1.2m |
Alternatives for HP-665M
1 Product Found
Technical Specifications
| Frequency Response Min | 20Hz |
|---|---|
| Impedance | 64ohm |
| Connector Type | 2 x Mono 6.35mm Jack Plugs |
| Frequency Response Max | 20kHz |
|---|---|
| Drive Unit Type | 0 |
| Lead Length | 1.2m |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85182995 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
