Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoIE-223
Order Code3950591
Also Known AsGTIN UPC EAN: 5055781230547
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoIE-223
Order Code3950591
Also Known AsGTIN UPC EAN: 5055781230547
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BIEEE 1284 C36M, Centronics Plug, Half Pitch, 36 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
High-speed, Bi-tronic printer cable
Contents
Contents: Cable only
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Beige
SVHC
No SVHC (12-Jan-2017)
Connector Type B
IEEE 1284 C36M, Centronics Plug, Half Pitch, 36 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26