Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoLJ5/4AR
Order Code1335167
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoLJ5/4AR
Order Code1335167
Technical Datasheet
Accessory TypeSocket
No. of Module Spaces-
Connector Body Material-
Connector Colour-
Product Range-
Product Overview
A Master wall mounting socket with screw terminals. Flush mounted, the master socket contains a 1.8μF capacitor.
- Flush mount wall socket with all the components fastened to the removable cover
- The unit has two outlets from a single incoming line
- Dimensions. (HxWxD): 84 x 84 x 21mm
Technical Specifications
Accessory Type
Socket
Connector Body Material
-
Product Range
-
No. of Module Spaces
-
Connector Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045