Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90340
Order Code1889739
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourGrey
Product Range-
Alternatives for PSG90340
1 Product Found
Product Overview
A 6ft cable terminated in 9 Way and 25 Way female D connectors at both ends to allow serial communications between two PCs. When used with suitable software (ie LapLink) two PCs can exchange data and programs over the cable link at high speed.
- Suitable for backing up laptop or notebook computers onto desktop PCs.
Contents
Contents: Cable only
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
5.9ft
Jacket Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27