Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03428PR-LWC120Copy
Manufacturer Standard Lead Time16 weeks
Order Code5124059
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM41.810 |
| 3+ | RM37.760 |
| 5+ | RM33.840 |
| 10+ | RM31.420 |
| 20+ | RM29.200 |
| 50+ | RM26.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM41.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03428PR-LWC120Copy
Manufacturer Standard Lead Time16 weeks
Order Code5124059
Technical Datasheet
Driver TypeSpeaker
Impedance28ohm
Power Rating Nom200mW
Resonant Frequency440Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
Frequency Range440Hz to 20kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
200mW
Sound Pressure Level (SPL)
86dB
Frequency Range
440Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
28ohm
Resonant Frequency
440Hz
Speaker Shape
Round
Temperature Grade
High Temperature
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
