Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03704PSCopy
Manufacturer Standard Lead Time9 weeks
Order Code5124058
Your Part Number
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM64.630 |
| 3+ | RM58.380 |
| 5+ | RM52.310 |
| 10+ | RM48.570 |
| 20+ | RM45.140 |
| 50+ | RM40.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM64.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03704PSCopy
Manufacturer Standard Lead Time9 weeks
Order Code5124058
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom6W
Resonant Frequency170Hz
Sound Pressure Level (SPL)76dB
Speaker ShapeRound with Square Frame
Product Dimensions37mm x 23.8mm
Frequency Range100Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
6W
Sound Pressure Level (SPL)
76dB
Product Dimensions
37mm x 23.8mm
Temperature Grade
Standard
Product Range
-
Impedance
4ohm
Resonant Frequency
170Hz
Speaker Shape
Round with Square Frame
Frequency Range
100Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
