Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX02404Copy
Manufacturer Standard Lead Time14 weeks
Order Code5107741
Your Part Number
160 In Stock
Need more?
160 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM44.980 |
| 5+ | RM40.560 |
| 10+ | RM36.360 |
| 20+ | RM33.710 |
| 40+ | RM31.330 |
| 80+ | RM28.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM44.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX02404Copy
Manufacturer Standard Lead Time14 weeks
Order Code5107741
Technical Datasheet
Driver TypeExciter
Impedance4ohm
Power Rating Nom250mW
Resonant Frequency480Hz
Sound Pressure Level (SPL)78dBA
Speaker ShapeRectangular
Frequency Range480Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Exciter
Power Rating Nom
250mW
Sound Pressure Level (SPL)
78dBA
Frequency Range
480Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
480Hz
Speaker Shape
Rectangular
Temperature Grade
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
