Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-VA3222Copy
Manufacturer Standard Lead Time22 weeks
Order Code4413381
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM130.850 |
| 2+ | RM125.650 |
| 3+ | RM120.450 |
| 5+ | RM115.250 |
| 10+ | RM110.050 |
| 20+ | RM107.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM130.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-VA3222Copy
Manufacturer Standard Lead Time22 weeks
Order Code4413381
Technical Datasheet
AC Motor Type-
Rotation Direction-
Supply Voltage VAC1.5V
Frequency500Hz
Rotational Speed Max-
Input Power-
Starting Torque-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AC Motor Type
-
Supply Voltage VAC
1.5V
Rotational Speed Max
-
Starting Torque
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Rotation Direction
-
Frequency
500Hz
Input Power
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
