Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ABUP00201209101Y00 Ferrite Bead, 0805 [2012 Metric], 100 ohm, 5 A, ABUP Series, 0.02 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/4069469-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABUP00201209101Y00Copy
Manufacturer Standard Lead Time25 weeks
Order Code4919955
Product RangeABUP Series
Your Part Number
2,350 In Stock
Need more?
2,350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.789 |
| 100+ | RM0.550 |
| 500+ | RM0.417 |
| 1000+ | RM0.363 |
| 2000+ | RM0.333 |
| 4000+ | RM0.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABUP00201209101Y00Copy
Manufacturer Standard Lead Time25 weeks
Order Code4919955
Product RangeABUP Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance100ohm
DC Current Rating5A
Product RangeABUP Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
5A
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
100ohm
Product Range
ABUP Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
