Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMB001010401R0MS1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861106RL
Cut Tape4861106
Product RangeAMMB Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.100 | RM2.10 |
| Total Price | RM2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.100 |
| 50+ | RM1.880 |
| 100+ | RM1.650 |
| 250+ | RM1.520 |
| 500+ | RM1.410 |
| 1500+ | RM1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMB001010401R0MS1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861106RL
Cut Tape4861106
Product RangeAMMB Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeAMMB Series
Inductor Case / Package-
DC Resistance Max0.0029ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AMMB Series
DC Resistance Max
0.0029ohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
21A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
